MX52LM02B11XVW

Macronix
95-MX52LM02B11XVW
MX52LM02B11XVW

Mfr.:

Description:
eMMC IC FLASH 2GB eMMC 153-BGA (11.5x13x1.0mm) CONSUMER GRADE (-25C to +85C)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: eMMC
BGA-153
2 GB
MLC
135 MB/s
9 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Brand: Macronix
Dimensions: 13 mm x 11.5 mm x 1 mm
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: eMMC
Factory Pack Quantity: 1520
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

e.MMC™ Embedded Flash Memory Modules

Macronix e.MMC™ Embedded Flash Memory Modules are managed flash solutions that are compatible with the JEDEC e.MMC™ 5.1 standard. These modules integrate the Macronix MLC NAND device and controller chip as a multi-chip module, with a standard interface protocol to the host system. The e.MMC memory modules feature 0MHz to 200MHz MMC I/F clock frequency, 0MHz to 52MHz MMC I/F boot frequency, and MLC cell type. These modules are available in a 153-FBGA (11.5mm x 13mm) or 153-FBGA (11.5mm x 13mm, 11mm x 10mm) RoHS-compliant package. The e.MMC memory modules are used in applications such as smartphones, digital TVs, tablets, set-top boxes, and network devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.520
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
319,74 kr. 319,74 kr.
295,27 kr. 2.952,70 kr.