AT24C02C Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM PB/HALO FREE NiPdAu, 1.7V 7.219In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Tube
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 9.592In Stock
11.720Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 6.527In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 3.940In Stock
25.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K (256x8) 2-WIRE 1.8V, MATT-TIN 544In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C02C Tube

Microchip Technology EEPROM PB/HALO free MATT TIN, 1.7V 5.444In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 2.115In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape