Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Results: 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel
STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel
STMicroelectronics EEPROM 4Kbit Serial EE Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34F04 Reel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel
STMicroelectronics EEPROM 8 Kbit SPI BUS EE 10MHz CR 5ms Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 19 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel