onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 32KB I2C SER EEPROM 4.316In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 WLCSP-5 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB SPI SER CMOS EE 2.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE 2.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 3-Wire, Microwire 4 MHz 2 k x 8/1 k x 16 UDFN-8 100 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86B Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEP 3.112In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB MICROWIRE SER EE 3.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB MICROWIRE SER EEPROM 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSSOP-8 CAV93C76 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 16KB MICROWIRE SER EEPROM 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSSOP-8 CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 4.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 US-8 400 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAS93C66VP2I-GT3
onsemi EEPROM 4KB MICROWIRE SER EEPROM 2.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 3-Wire, Microwire 4 MHz 512 x 8/256 x 16 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAS93C66 Reel, Cut Tape, MouseReel

onsemi EEPROM EEPROM Serial 1-Kb Microwire - Automotive Grade 2.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000
TSSOP-8 CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB I2C SER EEPROM 2.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit 2-Wire, I2C 100 kHz 1 k x 8 TSSOP-8 3.5 us 2.5 V 5.5 V 100 Year - 40 C + 125 C CAV24C08 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB EEPROM WITH 1.2V INTERFACE. 3.940In Stock
Min.: 1
Mult.: 1
Reel: 5.000

256 kb 1 MHz 32768 x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C256X Reel, Cut Tape
onsemi EEPROM EEPROM Serial 16-Kb I2C 25.424In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit I2C 400 kHz 1 k x 16 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

onsemi EEPROM EEPROM Serial 256-Kb SPI 1.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25256 Reel, Cut Tape
onsemi EEPROM 512-Kb SPI Serial CMOS EEPROM 2.807In Stock
Min.: 1
Mult.: 1
Reel: 3.000

512 kbit SPI 20 MHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512-Kb SPI Serial CMOS EEPROM 1.972In Stock
Min.: 1
Mult.: 1
Reel: 2.000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM EEPROM Serial 512-Kb SPI 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape
onsemi EEPROM 16-kb Microwire Serial EEPROM Memory 1.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 kbit Serial 500 kHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86 Reel, Cut Tape
onsemi EEPROM 1MB SPI SER CMOS EEPROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOIC-8 NV25M01 Reel, Cut Tape
onsemi EEPROM 256kb I2C Serial CMOS EEPROM 270.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel
onsemi EEPROM EMI FILTER + ESD FOR SIM 220.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit I2C Reel, Cut Tape
onsemi EEPROM 16KB MICROWIRE SER EEPROM SPECIAL PART FOR STRINGER 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit CAS93C86B Reel, Cut Tape
onsemi EEPROM EEPROM Serial 4-Kb I2C 2.462In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit I2C 400 kHz 512 x 8 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape