Microchip EEPROM

Results: 3.649
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 16.037In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Min.: 4.000
Mult.: 4.000
Reel: 4.000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 1.8V 4.111In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 250 kHz 2 k x 8/1 k x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13.887In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM S/N SEEPROM 32K I2C1MHz 8-SOIC-N 8.780In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 6.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 9.202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4.659In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 6.504In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 2.878In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 3.791In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 4.823In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 1K 128X8 1.8V SER EE EXT 3.413In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 11.925In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube

Microchip Technology EEPROM 2kx8 - 2.5V 25.619In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM VESA E-EDID 9.165In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 7.501In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 5.166In Stock
Min.: 1
Mult.: 1
Reel: 2.100

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 16.097In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC64 Tube

Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP 8.405In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC64F Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3.569In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 16.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128k 16Kx8 1.8V SER EE IND TMP SOIC8 9.293In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 4.504In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube