STMicroelectronics EEPROM

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4.946In Stock
Min.: 1
Mult.: 1
Reel: 4.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 2.806In Stock
Min.: 1
Mult.: 1
Reel: 4.000

512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 4.169In Stock
Min.: 1
Mult.: 1
Reel: 4.000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 58.269In Stock
Min.: 1
Mult.: 1
Reel: 4.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 32 Kbit serial I2C bus EEPROM 6.698In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit serial I2C bus EEPROM 11.521In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 12.899In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4.399In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3.851In Stock
Min.: 1
Mult.: 1
Reel: 2.500

512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3.391In Stock
Min.: 1
Mult.: 1
Reel: 4.000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 26.714In Stock
Min.: 1
Mult.: 1
Reel: 5.000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 28.891In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8Kbit 100kHz I2C 400 kHZ Fast-Mode 13.358In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 27.318In Stock
Min.: 1
Mult.: 1
Reel: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 16.383In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128K (16Kx8) 6.968In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Tube

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 41.332In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 3.057In Stock
Min.: 1
Mult.: 1
Reel: 4.000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 2K 10.088In Stock
Min.: 1
Mult.: 1

2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Tube
STMicroelectronics EEPROM 5.5V 16K (2Kx8) 13.212In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Tube

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 18.457In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 4.942In Stock
Min.: 1
Mult.: 1
Reel: 4.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 56.527In Stock
Min.: 1
Mult.: 1
Reel: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 43.687In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 19.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel