STMicroelectronics EEPROM

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 2.5 V to 5.5V 8K 16.742In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3.736In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 5.543In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Tube

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 4.566In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8.919In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 88.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 68.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 20.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S. I2C 128k 46.345In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 6.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4K (512x8 or 256x16) 9.738In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube
STMicroelectronics EEPROM 5.5V 1K (64x16) 4.761In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 20.168In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8.941In Stock
Min.: 1
Mult.: 1
Reel: 4.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 5.706In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3.716In Stock
Min.: 1
Mult.: 1
Reel: 4.000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 3.836In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Tube

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 256kB 16MHz 1.830In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Mbit SPI 16 MHz 128 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26.930In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 16.210In Stock
Min.: 1
Mult.: 1
Reel: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 16.896In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15.782In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 18.592In Stock
Min.: 1
Mult.: 1
Reel: 2.500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7.570In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 95.263In Stock
Min.: 1
Mult.: 1
Reel: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel