STMicroelectronics EEPROM

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit SPI bus EEPROM with high speed clock 3.860In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit SPI 10 MHz 2 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 32 Kbit serial I2C bus EEPROM 6.698In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit serial I2C bus EEPROM 11.521In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3.866In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128-Kbit serial I2C bus EEPROM 6.235In Stock
Min.: 1
Mult.: 1
Reel: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock 6.713In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit SPI 10 MHz 512 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 32 Kbit SPI bus EEPROM with high speed clock 2.013In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit SPI 10 MHz 4 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device software write protection 2.920In Stock
5.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

1 Mbit I2C 1 MHz 128 x 8 DFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit serial I2C bus EEPROM 2.543In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 512 Kbit serial I2C bus EEPROM 4.772In Stock
12.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 8.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 512 Kbit SPI bus EEPROM with high speed clock 4.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

512 kbit SPI 10 MHz 64 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 3.852In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 2.934In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit SPI bus EEPROM with high-speed clock 783In Stock
2.500Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit SPI 10 MHz 256 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit SPI bus EEPROM with high speed clock 1.653In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit SPI 10 MHz 32 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock
2.500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit SPI 20 MHz 1 k x 8 MLP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel