1 G x 32 DRAM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM LPDDR4X, 32Gb, 1G X 32, 0.6v, 200ball TFBGA, 2133MHZ,industrial Temp 172In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 32 Gbit 32 bit 2.133 GHz FBGA-200 1 G x 32 10 ns 1.7 V 1.95 V - 40 C + 95 C AS4C Tray
Micron MT53E1G32D2FW-046 AAT:C
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 AT 13In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron MT53E1G32D2FW-046 IT:B
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 IT 482In Stock
1.360Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Micron DRAM LPDDR4 32Gbit 32 200/264 WFBGA 2 WT 69In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz WFBGA-200 1 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron MT62F1G32D2DS-023 WT:C
Micron DRAM DRAM LPDDR5 Y52P 16Gb LPDDR5 32Gbit 32 3 1In Stock
1.050Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR5 32 Gbit 32 bit 4.266 GHz TFBGA-315 1 G x 32 1.01 V 1.12 V - 25 C + 85 C Tray