2 Gbit DRAM

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 105 C Reel
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +115C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128C
ISSI DRAM Automotive (Tc: -40 to +115C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128C Reel
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Tray
ISSI DRAM 2G, 1.8V, DDR2, 256Mx8, 400Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 2G, 1.8V, DDR2, 256Mx8, 333Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel
ISSI DRAM 2G, 1.8V, DDR2, 256Mx8, 333Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 95 C Reel
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D Reel
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560D
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560D Reel
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D Reel
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560DL
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560DL
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560DL Reel
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560DL
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560DL Reel
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560DL Reel
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560DL Reel