Micron Technology MT46H Series DRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 AT 861In Stock
Min.: 1
Mult.: 1
Max.: 861

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 105 C MT46H Tray
Micron DRAM MOBILE DDR 512M 32MX16 FBGA Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
Max.: 900
Reel: 1.000

SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR 512Mbit 16 60/90 VFBGA 1 IT 1.358In Stock
Min.: 1
Mult.: 1
Max.: 1.358

SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM MOBILE DDR 1G 32MX32FBGA 1.000In Stock
1.000Expected 16/03/2026
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 1.000

SDRAM Mobile - LPDDR 1 Gbit 32 bit 200 MHz VFBGA-90 32 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 IT 1.481In Stock
Min.: 1
Mult.: 1
Max.: 1.440

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM MOBILE DDR 512M 16MX32 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel