DRAM

 DRAM
DRAM is in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more.
More...

Please view our large selection of DRAM below.
Results: 2.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 321In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 94In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 195In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz BGA-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 108In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
Winbond DRAM 512Mb LPDDR, x16, 200MHz, Industrial Temp, 46nm 308In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 6.5 ns 1.7 V 1.95 V - 40 C + 85 C W949D6DB Tray
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS, IT 194In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F Reel
Micron DRAM RLDRAM 288M 8MX36 FBGA 92In Stock
Min.: 1
Mult.: 1
: 1.000

RLDRAM2 288 Mbit 36 bit 533 MHz FBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2.937In Stock
Min.: 1
Mult.: 1
: 3.000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V 449In Stock
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS 239In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 98In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 8G, 1.2V, DDR4, 1Mx8, 2400MT/s at 17-17-17, 78 ball BGA (10mm x14mm) RoHS, IT 72In Stock
272Expected 14/05/2027
Min.: 1
Mult.: 1

BGA-78
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 318In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 328In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR 829In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32160E Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray 974In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray 585In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 585In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tray 220In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Zentel Japan DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. 1.784In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FPGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 1.278In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT 1.363In Stock
Min.: 1
Mult.: 1

SDRAM - DDR TSOP-II-66 IS43R16160F
ISSI DRAM 64Mb 8Mbx8 1.8V 166MHz HyperRAM 1.152In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 1.7 V 1.95 V - 40 C + 85 C IS66WVH8M8ALL
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, tape and reel, A Die 815In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel