MT47H Series DRAM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR2 2Gbit 8 60/99 FBGA 1 CT 4.112In Stock
Min.: 1
Mult.: 1
Max.: 3.960

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 512M 32MX16 FBGA 1.412In Stock
Min.: 1
Mult.: 1
Max.: 1.368

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR2 2G 256MX8 FBGA 314In Stock
Min.: 1
Mult.: 1
Max.: 314
Reel: 2.000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 411In Stock
Min.: 1
Mult.: 1
Max.: 411
Reel: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 125 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 CT 2.168In Stock
Min.: 1
Mult.: 1
Max.: 1.260

SDRAM - DDR2 2 Gbit 16 bit 800 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 2G 128MX16 FBGA 1.551In Stock
1.000Expected 16/03/2026
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 1.000

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 11.557In Stock
Min.: 1
Mult.: 1
Max.: 10.000
Reel: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 128MX8 FBGA 1.831In Stock
Min.: 1
Mult.: 1
Max.: 1.931
Reel: 2.000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 1.925In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Max.: 1.950
Reel: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 878In Stock
Min.: 1
Mult.: 1
Max.: 894
Reel: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 32MX16 FBGA 1.785In Stock
Min.: 1
Mult.: 1
Max.: 1.785
Reel: 2.000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 32MX16 FBGA 767In Stock
1.935Expected 27/02/2026
Min.: 1
Mult.: 1
Max.: 767
Reel: 2.000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 IT 2.566In Stock
Min.: 1
Mult.: 1
Max.: 1.368

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 9In Stock
Min.: 1
Mult.: 1
Max.: 9

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM DDR2 2G 128MX16 FBGA 70In Stock
Min.: 1
Mult.: 1
Max.: 70
Reel: 1.000

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 CT 291In Stock
Min.: 1
Mult.: 1
Max.: 291

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray