IS25LP01G Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 199In Stock
1.440On Order
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 50 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade Non-Stocked Lead-Time 30 Weeks
Min.: 480
Mult.: 480

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 45 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, T&R, reset pin, Auto Grade Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 45 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT LFBGA-24 IS25LP01G 2.7 V 3.6 V 50 mA SPI 80 MHz Synchronous - 40 C + 105 C Reel