MX25V Series NOR Flash

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 20 Weeks
Min.: 20.608
Mult.: 92
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O WSON-8 6x5mm Non-Stocked Lead-Time 20 Weeks
Min.: 5.700
Mult.: 570
SMD/SMT WSON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm Non-Stocked Lead-Time 20 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000
SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm Automotive +125C Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix MX25V1635FZNQ03-TR
Macronix NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Reel
Macronix MX25V1635FZNQ-T
Macronix NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 5.700
Mult.: 570

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix MX25V1635FZNQ-TR
Macronix NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel