QFP-100 SRAM

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS 71In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS 29In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 8Mb,Flow-Through,Sync,512K x 18,7.5ns,3.3v I/O,100 Pin TQFP, 3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 125 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM SYNC.FLOW-THRU 7.5ns 512K x18, 3.3v I/O Lead-Time 26 Weeks
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 120 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,1Mb x 18,7.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 7.5 ns 117 MHz 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFP-100 Tray
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,1Mb x 18,7.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 7.5 ns 117 MHz 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 210 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 36Mb,Flowthrough,Sync,1024K x 36,7.5ns,3.3V I/O, 100 Pin TQFP, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 7.5 ns 117 MHz 3.465 V 3.135 V 250 mA - 40 C + 125 C SMD/SMT QFP-100 Reel
ISSI SRAM 36Mb,Flowthrough,Sync,1024K x 36,7.5ns,3.3V I/O, 100 Pin TQFP, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 7.5 ns 117 MHz 3.465 V 3.135 V 250 mA - 40 C + 125 C SMD/SMT QFP-100
ISSI SRAM 4Mb 3.3V 200Mhz 128Kx36 Sync SRAM AT Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT QFP-100
ISSI SRAM 4Mb,Pipeline,Sync,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT QFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 2.625 V 2.375 V 240 mA 0 C + 70 C SMD/SMT QFP-100
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800
QFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,7.5ns,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

QFP-100
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,7.5ns,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800
QFP-100 Reel