Renesas Electronics AT25SL321 Series NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.366In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT USON-8 AT25SL321 32 Mbit 1.7 V 2 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 8.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOP-Narrow-8 AT25SL321 Reel, Cut Tape
Renesas / Dialog NOR Flash 33 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.980In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT25SL321 Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40? C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AT25SL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 15.607In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WLCSP-8 AT25SL321 32 Mbit 1.7 V 2 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel