Micron Technology MT25QL Series NOR Flash

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 13.783In Stock
Min.: 1
Mult.: 1
Max.: 12.960

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 3.802In Stock
Min.: 1
Mult.: 1
Max.: 1.122

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 SOIC 3.297In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 1.208In Stock
12.000Expected 12/03/2026
Min.: 1
Mult.: 1
Max.: 6.000
Reel: 1.500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 5.786In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 4.000

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1.934In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 6.536In Stock
Min.: 1
Mult.: 1
Max.: 5.760

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 19.738In Stock
Min.: 1
Mult.: 1
Max.: 19.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 11.389In Stock
Min.: 1
Mult.: 1
Max.: 10.080

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2.667In Stock
Min.: 1
Mult.: 1
Max.: 2.812
Reel: 4.000

SMD/SMT WDFN-8 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2.357In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 1.378In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 AL 2.591In Stock
Min.: 1
Mult.: 1
Max.: 1.440

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 11.024In Stock
Min.: 1
Mult.: 1
Max.: 10.098

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 5.130In Stock
Min.: 1
Mult.: 1
Max.: 4.488

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1.933In Stock
Min.: 1
Mult.: 1
Max.: 1.122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 7.008In Stock
Min.: 1
Mult.: 1
Max.: 6.732

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 4.017In Stock
Min.: 1
Mult.: 1
Max.: 3.366

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1.990In Stock
Min.: 1
Mult.: 1
Max.: 1.122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 3.287In Stock
7.200Expected 23/06/2026
Min.: 1
Mult.: 1
Max.: 1.800

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 TBGA 2.468In Stock
Min.: 1
Mult.: 1
Max.: 2.500
Reel: 2.500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1 2.250In Stock
Min.: 1
Mult.: 1
Max.: 1.920

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 212In Stock
Min.: 1
Mult.: 1
Max.: 212
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 810In Stock
Min.: 1
Mult.: 1
Max.: 850

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 TBGA 1.749In Stock
Min.: 1
Mult.: 1
Max.: 1.749
Reel: 2.500

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel