Micron Technology MT25QL Series NOR Flash

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI FLASH NOR SLC 64MX4 TBGA 2.099In Stock
Min.: 1
Mult.: 1
Max.: 2.099
Reel: 2.500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SERIAL NOR SLC 32MX4SOIC 1.473In Stock
Min.: 1
Mult.: 1
Max.: 1.473
Reel: 1.500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 3.102In Stock
Min.: 1
Mult.: 1
Max.: 1.800

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 AL 208In Stock
1.440Expected 23/04/2026
Min.: 1
Mult.: 1
Max.: 208

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts24/25 TBGA 2 AL Non-Stocked Lead-Time 53 Weeks
Min.: 1.122
Mult.: 1.122
Max.: 1

SMD/SMT T-PBGA-24 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 256MX4 TBGA DDP 16In Stock
2.500Expected 20/03/2026
Min.: 1
Mult.: 1
Max.: 16
Reel: 2.500

SMD/SMT T-PBGA-24 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel