ISSI IS25WP032D Series NOR Flash

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 32M QPI/QSPI, WSON ET 3.543In Stock
Min.: 1
Mult.: 1
Max.: 321

SMD/SMT WSON-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 1.905In Stock
Min.: 1
Mult.: 1
Max.: 10
Reel: 2.000

SOIC-Wide-8 IS25WP032D Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 693In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-Wide-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 32M QPI/QSPI, WSON ET Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

WSON-8 IS25WP032D Reel

ISSI NOR Flash 32Mb QPI/QSPI 16-pin SOP 300mil ET Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOIC-16 IS25WP032D 32 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 133 MHz - 40 C + 105 C Reel

ISSI NOR Flash 32M QPI/QSPI, 16-pin SOP 300mil ET Non-Stocked
Min.: 1
Mult.: 1

SOIC-16 IS25WP032D Tray

ISSI NOR Flash 32M QPI/QSPI, 16-pin SOP 300mil ET Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SOIC-16 IS25WP032D Reel