Alliance Memory AS7C3513B-15 Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 95In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Reel
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel