EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 1.865In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 169In Stock
4.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel