M74HC280YRM13TR

STMicroelectronics
511-M74HC280YRM13TR
M74HC280YRM13TR

Mfr.:

Description:
Registers 9 Bit Parity Generator 22ns 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,44 kr. 7.200,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HC
SOIC-14
250 ns
2 V
6 V
5.2 mA
- 5.2 mA
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: STMicroelectronics
Function: 9-bit Parity Generator
Mounting Style: SMD/SMT
Product Type: Registers
Series: M74HC280
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.