MouseReel Parity Functions

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74AC280M A 595-C A 595-CD74AC280M 2.680In Stock
Min.: 1
Mult.: 1
: 2.500

1 Circuit 9 bit 74AC SOIC-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1.628In Stock
Min.: 1
Mult.: 1
: 2.000

1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HCT280PW/SOT402/TSSOP14 2.459In Stock
Min.: 1
Mult.: 1
: 2.500

9 bit HCT TSSOP-14 200 ns 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74HC280MT A 595- A 595-CD74HC280MT 1.164In Stock
Min.: 1
Mult.: 1
: 2.500

1 Circuit 9 bit HC SOIC-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HC280D/SOT108/SO14 730In Stock
Min.: 1
Mult.: 1
: 2.500

1 Circuit 9 bit HC SOIC-14 - 7.8 mA 7.8 mA 200 ns, 40 ns, 34 ns 6 V 2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker A A 595-SN74F280BD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HCT280D/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

1 Circuit 9 bit HCT SOIC-14 - 6 mA 6 mA 45 ns 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel