Reel Monostable Multi-vibrator

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96
2.897In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision 1.745In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538PWR
1.544In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono w/ Reset A 595-CD74HCT221M A 5 A 595-CD74HCT221M 1.586In Stock
5.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 42 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA 166 mW - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 67In Stock
2.500Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 68 ns SOIC-Narrow-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 207In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 1.040In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHC123AD A 5 A 595-SN74AHC123AD 153In Stock
5.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibratr AL ALT 595-SN74AHC123APWR
2.488In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHCT123AD A A 595-SN74AHCT123AD 3.500In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator AHCT 2 Element 11 ns SOIC-Narrow-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Retriggerable mono m ultivibrator A 595- A 595-SN74LS122D 847In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Retriggerable Mono 1.236In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LS123D 4.020In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123DR
394In Stock
2.500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 1.068In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123NSR
1.498In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 1.163In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 2 Element 80 ns SSOP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 771In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 2 Element 80 ns SOIC-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74LV123AD A 59 A 595-SN74LV123AD 2.292In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators A 595-SN A 595-SN74LV221APW 17In Stock
4.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 887In Stock
2.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.000

CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 1.830In Stock
Min.: 1
Mult.: 1
: 2.000

HC SOP-16 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GN/SOT1116/X2SON8 8.873In Stock
Min.: 1
Mult.: 1
: 5.000

Monostable Multivibrator LVC 1 Element 7.7 ns XSON-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GS/SOT1203/X2SON8 2.923In Stock
5.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 5.000

LVC XSON-8 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GT/SOT833/XSON8 14.320In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 17.6 ns XSON-8 1.65 V 5.5 V 300 mW - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel