Reel Monostable Multi-vibrator

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LV123APWR
7.670In Stock
2.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Retrig gerable A 595-74LV1 A 595-74LV123ATPWRG4Q1 7.532In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo nostable A 595-SN74 A 595-SN74LVC1G123DCTT 20.029In Stock
49.655On Order
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCTR 4.432In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCUR 6.555In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 500mW 2.0-6.0V 23.851In Stock
5.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2.500

CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS LOGIC IC
10.632In Stock
7.500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.500

VHC TSSOP-16 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS LOGIC IC
21.777In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 8.1 ns TSSOP-16 750 uA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator DUAL PRECISION MONO MULTIVIBRATOR 4.091In Stock
Min.: 1
Mult.: 1
: 25

4500 DIP-16 Through Hole Reel, Cut Tape
Nexperia Monostable Multi-vibrator 74LVC1G123DC-Q100/SOT765/VSSOP 25.902In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.1 ns VSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DP-Q100/SOT505/TSSOP 10.289In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.1 ns TSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC423D/SOT109/SO16 22.562In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123D/SOT109/SO16 10.712In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 51 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT4538D/SOT109/SO16 6.260In Stock
2.400Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 60 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC/SOT765/VSSOP8 8.640In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.7 ns VSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14 8.276In Stock
17.500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT/SOT109/SO16 41.669In Stock
19.062Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual MonoStable 7.442In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 37.295In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 17.929In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOS 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-WB-16 AEC-Q100 SMD/SMT Reel, Cut Tape
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Log Dual Ret Prec Mono Mult A 595-CD74HC4538QPWRQ1 320In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BPW 3.324In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns TSSOP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator HS Dual Mono A 595-C D74HC221PW A 595-CD A 595-CD74HC221PW 1.712In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA 166 mW - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 718In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel