- 55 C Monostable Multi-vibrator

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Dual Ret riggerable ALT 595- ALT 595-CD74HC123M96 3.769In Stock
Min.: 1
Mult.: 1
Max.: 180
: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123E 450In Stock
Min.: 1
Mult.: 1
Max.: 200

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual Mono ALT 595-CD 4098BE ALT 595-CD40 ALT 595-CD4098BE 632In Stock
Min.: 1
Mult.: 1
Max.: 225

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123M96 1.237In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable ALT 595-CD4047BE AL ALT 595-CD4047BE 2.860In Stock
Min.: 1
Mult.: 1

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns PDIP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual 2.780In Stock
Min.: 1
Mult.: 1
Max.: 170
: 2.000

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 1.771In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 3.763In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 3.930In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Precision Mono 10.677In Stock
Min.: 1
Mult.: 1
Max.: 175

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns PDIP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator CMOS Dual Prec Mono A 595-CD14538BPW A 5 A 595-CD14538BPW 10.632In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable 12.410In Stock
Min.: 1
Mult.: 1

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns PDIP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM 6.948In Stock
10.000Expected 27/07/2026
Min.: 1
Mult.: 1
Max.: 350
: 2.500

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123PW A 59 A 595-CD74HC123PW 20.938In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual A 5 95-CD74HC221M A 595 A 595-CD74HC221M 7.063In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538PW 22.511In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable 2.066In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 8.572In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 23.333In Stock
17.500Expected 17/07/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 24.339In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 48In Stock
Min.: 1
Mult.: 1
: 500

Monostable Multivibrator LTC 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Precision Mono Multivibrator 1.155In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 320
: 2.500

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns SOIC-Narrow-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Precision Mono 1.327In Stock
2.000Expected 28/04/2026
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable 2.730In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable A 595-CD4047BPW A 5 A 595-CD4047BPW 3.587In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns TSSOP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel