Nexperia Monostable Multi-vibrator

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multi-vibrator 74LV123BQ/SOT763/DHVQFN16 47.693In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LV 2 Element 120 ns, 40 ns DHVQFN-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC423BQ/SOT763/DHVQFN16 6.552In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GT/SOT833/XSON8 20.285In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 17.6 ns XSON-8 1.65 V 5.5 V 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123APW-Q100/SOT403/TSSOP1 2.384In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator 74AHC 2 Element 10.5 ns TSSOP-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT4538PW/SOT403/TSSOP16 38In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 60 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Nexperia Monostable Multi-vibrator 74HC123PW-Q100/SOT403/TSSOP16 4.555In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 24 ns TSSOP-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT-Q100/SOT108/SO14 4.848In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC-Q100/SOT765/VSSOP 18.784In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.1 ns VSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DP-Q100/SOT505/TSSOP 10.344In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.1 ns TSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC423D/SOT109/SO16 22.562In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123D/SOT109/SO16 10.722In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 51 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC/SOT765/VSSOP8 12.260In Stock
6.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.7 ns VSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14 8.351In Stock
17.500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4528BT/SOT109/SO16 3.450In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HEF4000 2 Element 305 ns, 115 ns, 80 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT/SOT109/SO16 41.713In Stock
19.062Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GN/SOT1116/X2SON8 8.873In Stock
Min.: 1
Mult.: 1
: 5.000

Monostable Multivibrator LVC 1 Element 7.7 ns XSON-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GS/SOT1203/X2SON8 2.926In Stock
5.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 5.000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123ABQ/SOT763/DHVQFN16 5.012In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns DHVQFN-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123BQ/SOT763/DHVQFN16 7.014In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123ABQ-Q100/SOT763/DHVQFN 2.277In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator 74AHC 2 Element 10.5 ns DHVQFN-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123AD-Q100/SOT109/SO16 1.572In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator 74AHC 2 Element 10.5 ns SOIC-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123APW/SOT403/TSSOP16 2.683In Stock
5.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123D-Q100/SOT109/SO16 873In Stock
7.500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 24 ns SO-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123PW/SOT403/TSSOP16 5.383In Stock
2.500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123D-Q100/SOT109/SO16 3.501In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 26 ns SOIC-16 160 uA 4.5 V 5.5 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel