SN74LVC1G0832 Series Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates SNGL 3 Input Pos AND OR Gate A 595-SN74L A 595-SN74LVC1G832DCKR 7.120In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt Pos ANDO R Gate A 595-74LVC1 A 595-74LVC1G0832DBVT 4.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Input Pos AND- OR Gate A 595-74LVC A 595-74LVC1G0832DCKT 7.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND OR Gate A 595-SN74L A 595-SN74LC1G0832DBVR 1.695In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ANDORGt 2.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel