onsemi Logic Gates

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG CMOS GATE NAND SNGL 13.216In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER 7.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER Lead-Time 43 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE 7.972In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-INPUT AND GATE WITH HYST 21.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate 3 Input SC-88-6 1 Output 32 mA - 32 mA 18.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 12.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates FLEXIBLE CHOICE 8.119In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input AND Gate 11.366In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 23.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 12.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 11.037In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 13.247In Stock
7.500Expected 25/02/2027
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates BBG ECL XOR/NOR 2IN 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 260 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 423In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND 211In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 8 Input LQFP-32 8 Output 50 mA - 50 mA 275 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
onsemi Logic Gates BBG ECL OR/NOR 4INPT 547In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 230 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND 26.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 25.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates SIGE DIFFERENTIAL SMART GATE WITH OUTPUT LEVEL SELECT 163In Stock
Min.: 1
Mult.: 1

Configurable 1 Gate NB7L 2 Input QFN-16 1 Output 25 mA - 25 mA 165 ps 2.375 V 3.465 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 4.014In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 5.908In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 3.662In Stock
2.500Expected 20/11/2026
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 581In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 4.446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel