Texas Instruments SN74LVC2G100 Series Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con 2.596In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Configurable 2 Gate LVC 4 Input TSSOP-16 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con
3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 2 Gate LVC 8 Input WQFN-16 2 Output 24 mA - 24 mA 3.5 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Two-channel 1.1V-to- 3.6V configurable g 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Configurable 4 Input TSSOP-16 2 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape