Texas Instruments SN74HCS08 Series Logic Gates

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 10.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 6.910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 7.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 4 Gate HCS 8 Input SOT-23-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 5.810In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 4.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 3.962In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 4.057In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 4 Gate HCS 8 Input SOT-23-THIN -14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 2.056In Stock
2.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel