Nexperia Logic Gates

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHC1G02GV/SOT753/SO5 15.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GV-Q100/SOT753/SO5 354In Stock
24.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GW/SOT353/UMT5 36.888In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GW-Q100/SOT353/UMT5 19.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV-Q100/SOT753/SO5 2.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GW-Q100/SOT353/UMT5 100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 2-INPUT OR GATE 9.081In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW/SOT353/UMT5 20.998In Stock
30.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 12.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BZ/SOT8014/DHXQFN14 163In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate AHC 8 Input DHXQFN-14 1 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32D/SOT108/SO14 739In Stock
10.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW-Q100/SOT402/TSSOP14 2.266In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW/SOT402/TSSOP14 4.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00BZ/SOT8014/DHXQFN14 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 4 Gate AHCT 8 Input DHXQFN-14 4 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BZ/SOT8014/DHXQFN14 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 4 Gate AHCT 8 Input DHXQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GV-Q100/SOT753/SO5 9.898In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GW/SOT353/UMT5 2.860In Stock
6.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GZ/SOT8065/XSON5 175In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AND AHCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT OR GT 13.335In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GS/SOT1202/X2SON6 4.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 2 Gate AUP XSON-6 17.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GW-Q100/SOT353/UMT5 5.748In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate AUP 2 Input SOT-353-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GS/SOT1202/X2SON6 4.100In Stock
5.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 4.603In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 5.421In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GS/SOT1202/X2SON6 9.450In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP XSON-6 1.9 mA 13.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel