Nexperia Logic Gates

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHCT02BQ/SOT762/DHVQFN14 1.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT OR GT 32In Stock
2.500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT OR GATE 2.098In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHCT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08PW-Q100/SOT402/TSSOP14 21In Stock
2.500Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GS/SOT1202/X2SON6 3.746In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC XSON-6 21.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GN/SOT1115/X2SON6 2.232In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 3 Gate LVC XSON-6 21.5 ns - 500 mV 500 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32D/SOT108/SO14 1.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30D/SOT108/SO14 2.026In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates ANALOG & LOGIC 2.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate 4000B 8 Input 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT NAND 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT NAND 446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW-Q100/SOT353/UMT5 1.825In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT NAND 36In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02D/SOT108/SO14 1.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate CMOS 8 Input SOIC-14 4 Output 4.2 ns 7 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT00D/SOT108/SO14 2.435In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G57GM/SOT886/XSON6 10.238In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Configurable 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1T58GW/SOT363/SC-88 8.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.9 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G3208GM/SOT886/XSON6 4.132In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND, OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET86GV/SOT753/SO5 4.156In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate TTL 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 5.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DC/SOT765/VSSOP8 3.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G58GW/SOT363/SC-88 14.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT AND GT 20.659In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW/SOT353/UMT5 26.071In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT AND GATE 44.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel