OR 4 Gate Logic Gates

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Logic Gates CMOS LOGIC IC 213.705In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1.241In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 2.654In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 11.494In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 42.723In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1.258In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32PW A 595-SN A 595-SN74ACT32PW 10.880In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.000

OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2.466In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates 1.162In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APW 3.726In Stock
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 1.809In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 5.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gate 2.298In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32PW A 59 A 595-SN74AHC32PW 48.161In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1.776In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp OR Gate A ALT 595-CD74HC32E 461In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32N 626In Stock
Min.: 1
Mult.: 1
Max.: 250

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32N 821In Stock
Min.: 1
Mult.: 1

OR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube

Toshiba Logic Gates CMOS Logic IC Series 39.781In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp OR Gate A ALT 595-CD74HCT32E 994In Stock
Min.: 1
Mult.: 1

OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32N 2.275In Stock
Min.: 1
Mult.: 1

OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN7432N 318In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32DR 1.563In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad w/Schmitt Trig 247In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 9.850In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate HCS 8 Input SOT-23-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74S32D 2.011In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel