Nexperia Logic Gates

Results: 941
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC1G386GW-Q100/SOT363/SC-88 2.369In Stock
Min.: 1
Mult.: 1
: 3.000

LVC Reel, Cut Tape
Nexperia Logic Gates 74AUP2G32GX/SOT1233/X2SON8 9.900In Stock
Min.: 1
Mult.: 1
: 10.000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC21D-Q100/SOT108/SO14 3.139In Stock
Min.: 1
Mult.: 1
: 2.500

HC SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86BQ/SOT762/DHVQFN14 28.184In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GW-Q100/SOT353/UMT5 152.929In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT32PW/SOT402/TSSOP14 4.035In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate ABT 8 Input TSSOP-14 4 Output 20 mA - 15 mA 2.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GT/SOT833/XSON8 2.993In Stock
Min.: 1
Mult.: 1
: 5.000

OR 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW-Q100/SOT353/UMT5 145.459In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 28.263In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GN/SOT1115/X2SON6 1.148In Stock
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 388In Stock
5.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4.861In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GV-Q100/SOT457/SC-74 116.155In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GS/SOT1202/X2SON6 3.710In Stock
Min.: 1
Mult.: 1
: 5.000

LVC XSON-6 21.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GN/SOT1115/X2SON6 2.232In Stock
Min.: 1
Mult.: 1
: 5.000

AND 3 Gate LVC XSON-6 21.5 ns - 500 mV 500 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G98GM/SOT886/XSON6 4.750In Stock
Min.: 1
Mult.: 1
: 5.000

1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 21 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GN/SOT1115/X2SON6 2.810In Stock
Min.: 1
Mult.: 1
: 5.000

AND 3 Gate AUP XSON-6 18.9 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DC/SOT765/VSSOP8 36.101In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 9.000In Stock
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G02GW-Q100/SOT353/UMT5 2.838In Stock
Min.: 1
Mult.: 1
: 3.000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT4075D-Q100/SOT108/SO14 28In Stock
2.500Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.500

OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08PW-Q100/SOT402/TSSOP14 2.975In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4082BT-Q100/SOT108/SO14 1.714In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate 4000B 8 Input SOIC-14 2 Output 3.4 mA - 3.4 mA 25 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET32GV/SOT753/SO5 1.853In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate TTL 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08BQ-Q100/SOT762/DHVQFN14 5.341In Stock
Min.: 1
Mult.: 1
: 3.000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel