4 bit Logic Comparators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1.463In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3.192In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude ALT 595-CD4585BE ALT 595 ALT 595-CD4585BE 898In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude ALT 595 ALT 595-CD74HC85E 755In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85E 1.317In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT 1.939In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D 1.651In Stock
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85D/SOT109/SO16 8.277In Stock
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4.506In Stock
Min.: 1
Mult.: 1
: 2.500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators 1.500In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW 1.256In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M 2.032In Stock
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude 1.837In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85PW 2.957In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M 449In Stock
Min.: 1
Mult.: 1
: 250

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 697In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit Magnitude 1.813In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit Magnitude 7In Stock
1.000Expected 04/12/2026
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HCT85E A 59 A 595-CD74HCT85E 697In Stock
2.000Expected 22/09/2026
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 55In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 12 ns 4.75 V 5.25 V 115 mA 0 C + 70 C Through Hole Tube
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 1.848In Stock
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 29In Stock
2.500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators
1.070Expected 07/09/2026
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
onsemi Logic Comparators 4-Bit CMOS Magnitude
4.443Expected 13/11/2026
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96 Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel