SMD/SMT Cut Tape Logic Comparators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW 2.423In Stock
Min.: 1
Mult.: 1
Max.: 40
: 2.000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D 2.156In Stock
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1.468In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1.080In Stock
Min.: 1
Mult.: 1
: 2.000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 1.029In Stock
Min.: 1
Mult.: 1
: 2.000

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4.616In Stock
Min.: 1
Mult.: 1
: 2.500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3.217In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1.104In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR 1.627In Stock
Min.: 1
Mult.: 1
: 2.000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 816In Stock
Min.: 1
Mult.: 1
: 1.000

Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Comparators Rad-hard very high speed comparator - Engineering model 23In Stock
Min.: 1
Mult.: 1
CMOS/TTL Flat-8 3 V 5 V - 55 C + 125 C SMD/SMT Cut Tape
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74HC A 595-SN74HC688DW 3.195In Stock
Min.: 1
Mult.: 1
Max.: 410
: 2.000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 7.129In Stock
Min.: 1
Mult.: 1
Max.: 1.110
: 2.000

Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 874In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 2.775In Stock
Min.: 1
Mult.: 1
: 3.000

Identity 8 bit A = B Active Low QSOP-20 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 1.128In Stock
Min.: 1
Mult.: 1
: 1.000

Identity 8 bit A = B Active Low SOIC-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688D/SOT163/SO20 28.446In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 13.740In Stock
2.500Expected 08/05/2026
Min.: 1
Mult.: 1
: 2.500

Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators 1.865In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 466In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 699In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688PWT 748In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude/Identity 8 bit A = B Active Low TSSOP-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M 1.660In Stock
2.500Expected 04/05/2026
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude 2.093In Stock
Min.: 1
Mult.: 1
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85PW 1.166In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.000

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel