SMD/SMT Logic Adder & Subtractor

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Propagation Delay Time Low Level Output Current High Level Output Current Package/Case Supply Voltage - Min Supply Voltage - Max Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Logic Type Mounting Style Packaging
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry A A 595-CD74AC283M 4.087In Stock
Cut Tape
14,47 kr.
10,67 kr.
9,70 kr.
8,65 kr.
Reel
6,99 kr.
Min.: 1
Mult.: 1
: 2.500
AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA SOIC-16 1.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HC283M 24.872In Stock
Cut Tape
3,60 kr.
2,71 kr.
2,49 kr.
2,26 kr.
Reel
1,97 kr.
Min.: 1
Mult.: 1
: 2.500
HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA SOIC-16 2 V 6 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 564In Stock
16,41 kr.
12,23 kr.
10,74 kr.
10,29 kr.
Min.: 1
Mult.: 1
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA SOIC-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar SMD/SMT Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HCT283M 3.765In Stock
Cut Tape
5,20 kr.
3,69 kr.
3,32 kr.
2,92 kr.
Reel
2,40 kr.
Min.: 1
Mult.: 1
: 2.500
HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA SOIC-16 4.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 291In Stock
7,53 kr.
5,47 kr.
4,73 kr.
4,50 kr.
Min.: 1
Mult.: 1
F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA SOIC-16 4.5 V 5.5 V 0 C + 70 C Bipolar SMD/SMT Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 785In Stock
Cut Tape
14,85 kr.
14,47 kr.
13,28 kr.
12,61 kr.
Reel
10,29 kr.
Min.: 1
Mult.: 1
: 2.000
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA SO-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT 2.379In Stock
Cut Tape
4,04 kr.
2,87 kr.
2,72 kr.
2,36 kr.
Reel
1,84 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
4000B 110 ns, 220 ns, 230 ns 4.2 mA - 4.2 mA SOIC-16 3 VDC 18 VDC 500 mW (1/2 W) - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR
10.097Expected 15/02/2027
12,09 kr.
8,88 kr.
7,83 kr.
7,06 kr.
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA SOIC-16 4.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Tube
Texas Instruments CD74HCT283M961G4
Texas Instruments Logic Adder & Subtractor High Speed CMOS Logi c 4-Bit Binary Full Non-Stocked Lead-Time 16 Weeks
Reel
4,60 kr.
4,48 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
CMOS SMD/SMT Reel