Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type 1.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 1 Line SSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALVCH373DW A 595-SN74ALVCH373DW 3.792In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ALVCH 8 Circuit 1 Line SOIC-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-type L atch 1.826In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BPWR ALT 595-CD4043BPWR 1.993In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel

onsemi Latches IC MULTIPLEXER 3ST 8INPUT 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS MC74 1 Circuit 8 Output SOIC-16 Non-Inverting 150 ns 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Latches Single D-Type Latch with 3S Output 5.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type LVC 1 Output SOT-23-6 Non-Inverting 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive octal D-t ype transparent lat 2.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type ACT 8 Circuit 8 Line TSSOP-20 Non-Inverting 5.2 ns, 6.2 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Enhanced product oct al transparent D-ty 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type LV 8 Circuit TSSOP-20 Non-Inverting 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive 2V to 6V octal D-type trans 4.998In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type AC 1 Output VSSOP-20 Non-Inverting 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive octal D-t ype transparent lat 2.188In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type AC 8 Circuit 8 Line TSSOP-20 Non-Inverting 4.8 ns, 5.4 ns 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal D-t ype transparent lat 2.870In Stock
Min.: 1
Mult.: 1

D-Type ACT 8 Circuit 8 Line VQFN-20 Non-Inverting 5.2 ns, 6.2 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C
onsemi Latches OCTAL 3-STATE TRANSCEIVER 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LSTTL 74HCT 8 Lines SOIC-20 Non-Inverting 45 ns 160 uA 7.8 mA - 7.8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive octal D-t ype transparent lat 2.891In Stock
Min.: 1
Mult.: 1

D-Type AC 8 Circuit 8 Line VQFN-20 Non-Inverting 4.8 ns, 5.4 ns 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C
Texas Instruments Latches Octal D-type transpa rent latches with 3 2.990In Stock
Min.: 1
Mult.: 1

D-Type AC 8 Circuit 8 Line VQFN-20 Non-Inverting 2 ns 24 mA - 24 mA 2 V 6 V - 40 C + 125 C
Texas Instruments Latches Octal D-type transpa rent latches with t 2.925In Stock
Min.: 1
Mult.: 1

D-Type ACT 8 Circuit 8 Line VQFN-20 Non-Inverting 12 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 13.071In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BD A 595-C A 595-CD4043BD 7.062In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 12.936In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H A 595-CD4508BM A A 595-CD4508BM 2.009In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Latch 4500 2 Circuit 4 Line SOIC-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch 2.366In Stock
Min.: 1
Mult.: 1

Addressable Latch HC 2 Circuit 8 Line PDIP-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 2.452In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AC573PW A A 595-SN74AC573PW 3.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AC 8 Circuit 1 Line TSSOP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D Type Transp Latch A 595-SN74ACT5 A 595-SN74ACT573DW 6.798In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC373PW A A 595-SN74AHC373PW 1.958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC573PW A A 595-SN74AHC573PW 6.502In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel