onsemi Latches

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 2-3.6V Octal Transparent Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch LVX 8 Circuit 3 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches Octal Buffer/Line Driver with 3-State Outputs Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
Octal Buffer/Line Driver 74AC 8 Circuit 8 Line SOIC-20 10 ns 80 uA 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C AEC-Q100 Reel

onsemi Latches Octal 3-State Non-inverting Transparent Latch Non-Stocked Lead-Time 17 Weeks

Transparent Latch HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 38 ns 40 uA 6 mA 6 mA 2 V 6 V - 55 C + 125 C AEC-Q100 Reel

onsemi Latches Octal 3-State Transparent Latch/Transceiver Non-Stocked
Min.: 2.500
Mult.: 2.500
No
Transparent Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 38 ns 40 uA 6 mA 6 mA 4.5 V 5.5 V - 55 C + 125 C AEC-Q100