Addressable Latch Latches

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch ALT 595 ALT 595-CD74HCT259E 808In Stock
Min.: 1
Mult.: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Latches 5V CMOS Addressable 2.501In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch A 595-C A 595-CD74HCT259M 10.018In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch HCT 2 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-CD74HC259M A 595 A 595-CD74HC259M 5.825In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch HC 2 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1.452In Stock
Min.: 1
Mult.: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches 8-bit addressable la tches 16-TSSOP -40 3.119In Stock
Min.: 1
Mult.: 1
: 2.000

Addressable Latch HCS 8 Circuit 8 Line TSSOP-16 6 ns at 6 V 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V 8-Bit Addressable 1.842In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V 8-Bit Addressable 1.741In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch LVX 1 Circuit 8 Line SOIC-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 2-3.6V 8-Bit Addressable 1.484In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch LVX 1 Circuit 8 Line TSSOP-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V 8-Bit Addressable 2.371In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch 74VHC 8 Circuit 8 Line SOIC-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches 2-5.5V 8-Bit Addressable 2.384In Stock
Min.: 1
Mult.: 1
: 2.500

Addressable Latch 74VHC 8 Circuit 8 Line TSSOP-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch
1.613Expected 19/08/2026
Min.: 1
Mult.: 1

Addressable Latch HC 2 Circuit 8 Line PDIP-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube