SN74HCS04DR

Texas Instruments
595-SN74HCS04DR
SN74HCS04DR

Mfr.:

Description:
Inverters Hex inverter with Sc hmitt-trigger input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.775

Stock:
3.775 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 kr. 2,37 kr.
1,61 kr. 16,10 kr.
1,43 kr. 35,75 kr.
1,24 kr. 124,00 kr.
1,14 kr. 285,00 kr.
1,09 kr. 545,00 kr.
1,04 kr. 1.040,00 kr.
Full Reel (Order in multiples of 2500)
0,962 kr. 2.405,00 kr.
0,947 kr. 7.102,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HCS
SOIC-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 7.8 mA
Input Type: Schmitt-Trigger
Low Level Output Current: 7.8 mA
Output Type: Push-Pull
Product Type: Inverters
Propagation Delay Time: 5 ns
Series: SN74HCS04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS04/SN74HCS04-Q1 Hex Inverter

Texas Instruments SN74HCS04/SN74HCS04-Q1 Hex Inverter contains six independent Inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS04-Q1 devices are AEC-Q100 qualified for automotive applications.