Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal A 595-SN74HC27 3DW A 595-SN74HC273 A 595-SN74HC273DW 10.291In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 2.175In Stock
2.990Expected 06/03/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HC374DW A 595 A 595-SN74HC374DW 4.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.951In Stock
3.000Expected 31/03/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HC574DW A 595 A 595-SN74HC574DW 5.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HC574PW A 595 A 595-SN74HC574PW 5.652In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HCT374DW A 59 A 595-SN74HCT374DW 3.794In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 46 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74HCT374PW 6.579In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 46 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74HCT574DW 5.169In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74LS273DW 3.620In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 3.078In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LS 8 Circuit TTL PDIP-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 4.241In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 3.096In Stock
Min.: 1
Mult.: 1

Transparent D-Type Latch LS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74LV273APW A 595 A 595-SN74LV273APW 8.770In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LV374APW A 59 A 595-SN74LV374APW 4.206In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 19.3 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LV574APW A 59 A 595-SN74LV574APW 3.158In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL DType FlipFlop A 595-SN74LVC1G175DB A 595-SN74LVC1G175DBVR 6.085In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL DType FlipFlop A 595-SN74LVC1G175DC A 595-SN74LVC1G175DCKR 5.633In Stock
11.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual+EdgeTrggrd DTyp eFlipFlop 5.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 2 Circuit Single-Ended VSSOP-8 CMOS, TTL Non-Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 5.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State SSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LVC574APW A 5 A 595-SN74LVC574APW 3.980In Stock
6.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 2.567In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1.766In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 2.395In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVCH 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT 16-Bit 2.921In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel