Tube Flip-Flops

Results: 337
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops 9-Bit Bus Intfc Flip Flop W/3-St Otpt A A 595-SN74LVC823APWT Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 16-Bit Edge-Triggerd 48-TSSOP A 595-SNLV A 595-SNLVCH16374ADGGR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000

LVCH 3-State TSSOP-48 CMOS, TTL SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State ABT 16-Bit A 595-SN74LVTH16374 A 595-SN74LVTH16374DLR Non-Stocked Lead-Time 6 Weeks
Min.: 825
Mult.: 25

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops ABT 3.3V A 595-SN74L VTH273PWR A 595-SN7 A 595-SN74LVTH273PWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit TTL TSSOP-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F A 595-SN7 A 595-SN74LVTH374PWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 3.3V ABT Octal Edge Trgerd DTyp FlipFlop A 595-SN74LVTH574DBR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

BiCMOS LVTH 1 Circuit 3-State SSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 40

D-Type Flip-Flop S 4 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 17 ns - 1 mA 20 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop Non-Stocked Lead-Time 18 Weeks
Min.: 350
Mult.: 25

J-K Type Flip-Flop AS 2 Circuit Differential PDIP-16 Single-Ended Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear Non-Stocked Lead-Time 18 Weeks
Min.: 225
Mult.: 25

D-Type Flip-Flop AS 7 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 10 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt Non-Stocked Lead-Time 18 Weeks
Min.: 140
Mult.: 20

D-Type Edge Triggered Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Edge-Tr grd Flip-Flop Non-Stocked Lead-Time 18 Weeks
Min.: 220
Mult.: 20

D-Type Flip-Flop BCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 8.6 ns - 15 mA 64 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Ty Positive Edge-Trig F-F Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 20

D-Type Transparent Latch S 8 Circuit 3-State PDIP-20 TTL Non-Inverting 17 ns - 6.5 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube