MouseReel Non-Inverting Flip-Flops

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt ALT 595-SN74HCT374DWR
1.541In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 46 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 5.6ns 8mA 2.0 to 5.5V 364In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 1 Circuit 3-State Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type w/3-State Out 1.180In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear ALT 595- ALT 595-SN74F174ADR
1.717In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-74ACT11374DW 1.730In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-24 TTL Non-Inverting 11.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- 3.574In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 8-Bit 1.357In Stock
Min.: 1
Mult.: 1
: 2.500

Register FCT 8 Circuit 3-State QSOP-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 3.849In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 2.032In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 19.3 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Positive Edge Trig A 595-SN74LVC1G79DCKR A 595-SN74LVC1G79DCKR
4.089In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit D-Ty Edg-Trig F-F W/3-State Otpt ALT 595-74ACT16374DLR
727In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Reg Wit h 3-State Outputs A A 595-CY74FCT374ATSOC 1.680In Stock
Min.: 1
Mult.: 1
: 2.000

Register FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.624In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74AHCT574NSRG4 1.714In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Type F-F 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALVCH 8 Circuit 3-State TVSOP-20 CMOS, LVTTL Non-Inverting 3.6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable 2.103In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 2.480In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edg-Trig D-Typ Flip-Flop W/Clear 1.640In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 1.993In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Latch BCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 9.1 ns - 15 mA 64 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 1.963In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 7 Circuit CMOS TVSOP-16 CMOS Non-Inverting 20.6 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74LV273APWR
1.826In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type 3-State Out 1.825In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type w/3-State Out 2.445In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 1.718In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M 2.189In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel