SSOP-8 Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Flip-Flops L-MOS Vcc=2-6V D-Type Flip Flop 9.910In Stock
21.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

CMOS W 1 Circuit LSTTL SSOP-8 CMOS 26 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS LOGIC (VHS) 9.354In Stock
9.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop WH 1 Circuit Differential SSOP-8 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops x34 D FLIP-FLOP Non-Stocked
Min.: 1
Mult.: 1
: 3.000

CMOS W 1 Circuit LSTTL SSOP-8 Single-Ended Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel