CD4021B Series Counter Shift Registers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Shift ALT 595- CD4021BE ALT 595-CD ALT 595-CD4021BE 432In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift 2.214In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4021BM 7.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift A 595-CD 4021BPW A 595-CD402 A 595-CD4021BPW 9.860In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 8 Circuit 8 bit TSSOP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers AC CMOS 8-Stage Stat ic Shift Reg 730In Stock
2.500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel SOIC-16 4000 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register ALT 5 ALT 595-CD4021BM96 Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel