Parallel Counter Shift Registers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Counter Shift Registers CMOS Logic IC Series 19.525In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164D-Q100/SOT108/SO14 2.469In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Apogee Semiconductor Counter Shift Registers LEO 8-bit Flip-Flops and Registers SIPO E-Grade SnPb TSSOP14 Tape and Reel 261In Stock
Min.: 1
Mult.: 1
: 25

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit TSSOP-14 AP54RHC CMOS 2 Input Parallel 45 ns 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Eight-bit 1.5V to 6V parallel-load shift 2.451In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Shift Register Parallel to Serial 8 bit WQFN-16 CMOS 12 Input Parallel 10.1 ns 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 2.233In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 12 Circuit 12 bit TSSOP-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Apogee Semiconductor Counter Shift Registers LEO 8-bit Flip-Flops and Registers SIPO A-Grade SnPb TSSOP14 Tape and Reel 25In Stock
Min.: 1
Mult.: 1
: 50

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit TSSOP-14 AP54RHC CMOS 2 Input Parallel 45 ns 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Automotive 1.65-V t o 5.5-V 8-bit paral 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Serial to Parallel 8 bit WQFN-14 4 Parallel 10.8 ns 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.65V-to- 5V eight-channel sh 2.673In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Serial to Parallel 8 bit TSSOP-16 LV 5 Parallel 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8-Bit Shift Register Logic HC SO-14 2.538In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-14 HC Parallel 51 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-out serial sh 1.887In Stock
Min.: 1
Mult.: 1
: 2.000

8 bit TSSOP-14 HCS 2 Parallel 20 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers X34 8-Bit Shift Register (Parallel-In/Serial-Out, Serial-In/Parallel-Out) Shift Register VCC: 2-5.5V 1.897In Stock
Min.: 1
Mult.: 1
: 2.500

Octal Down Counter 1 Circuit 8 bit TSSOP-16 74VHC CMOS 1 Parallel 6.7 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers TSSOP16 COUNTER SHIFT REGISTER 6.658In Stock
Min.: 1
Mult.: 1
: 2.500

Octal Down Counter 1 Circuit 8 bit TSSOP-16 74VHC CMOS 1 Parallel 4.5 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BZ/SOT8016/DHXQFN16 75In Stock
Min.: 1
Mult.: 1
: 3.000

Shift Register Serial to Parallel 8 bit DHXQFN-16 74AHC CMOS 1 Parallel 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594BZ/SOT8016/DHXQFN16 75In Stock
Min.: 1
Mult.: 1
: 3.000

Shift Register Serial to Parallel 8 bit DHXQFN-16 74AHC TTL 1 Parallel 5.7 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094PW/SOT403/TSSOP16 8.199In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HCT TTL 1 Parallel 225 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BT-Q100/SOT163/SO20
1.650Expected 10/08/2026
Min.: 1
Mult.: 1
: 2.000

Serial to Parallel 12 Circuit 12 bit SOIC-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Serial to Parallel 8 Circuit DHVQFN-14 74HC CMOS 2 Parallel 9.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial to Parallel 8 Circuit SOIC-14 74HC CMOS 2 Parallel 9.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers 74AHC164PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial to Parallel 8 Circuit TSSOP-14 74HC CMOS 2 Parallel 9.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers 74AHCT164BQ-Q100/SOT762/DHVQFN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Serial to Parallel 8 Circuit DHVQFN-14 AHCT TTL 2 Parallel 6.4 ns 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT164D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial to Parallel 8 Circuit SOIC-14 AHCT TTL 2 Parallel 6.4 ns 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers 74AHCT164PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial to Parallel 8 Circuit TSSOP-14 AHCT TTL 2 Parallel 6.4 ns 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers 74HC594BQ/SOT763/DHVQFN16 Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

8 bit DHVQFN-16 HC Parallel 185 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers 74HCT594PW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HCT TTL 1 Parallel 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 Circuit 8 bit TSSOP-14 LV TTL 2 Parallel 12 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel