Tube Bus Transceivers

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SN7 A 595-SN74LVTH16245ADL 802In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Quad Bus ALT 595-AM2 6S10CN ALT 595-AM26 ALT 595-AM26S10CN 444In Stock
Min.: 1
Mult.: 1

Open Collector S 10 ns PDIP-16 100 mA - 1 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt AL ALT 595-CD74AC245E 67In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 106 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt AL ALT 595-CD74ACT245E 661In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 10 ns PDIP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74ABTH245DW 752In Stock
Min.: 1
Mult.: 1

3-State ABTH 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt A 595-S A 595-SN74ABT16646DLR 328In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 617In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers A 595-SN74LVTH245ANS R A 595-SN74LVTH245 A 595-SN74LVTH245ANSR 949In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 2.3 ns SOIC-20 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Diff 151In Stock
Min.: 1
Mult.: 1

3-State PDIP-8 4.5 V 5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 275In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 5 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADWR A 595-SN74ABT543ADWR 1.498In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ABT543APWR A A 595-SN74ABT543APWR 1.228In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ALS646ADWR A A 595-SN74ALS646ADWR 126In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74ABT245BN 439In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns PDIP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Quad bus transceiver ALT 595-SN74LS243N ALT 595-SN74LS243N 127In Stock
Min.: 1
Mult.: 1

3-State LS 4 Circuit 18 ns PDIP-14 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 8-Bit FET 2.5/3.3V L o-Vltg Bus Switch A A 595-SN74LVCR2245APW 776In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS162DW ALT 595- ALT 595-SN75ALS162DW 22In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 675In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCR2245APW A 595-SN74LVCR2245APWT 1.290In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DLR A 595- A 595-SN74LVTH16543DLR 510In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 3.7 ns at 2.7 V SSOP-56 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 969In Stock
Min.: 1
Mult.: 1

FCT 4.1 ns TSSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNALVCH16245D A 595-SNALVCH16245DLR 947In Stock
Min.: 1
Mult.: 1

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal bus Xcvr 359In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVCH245APW 1.873In Stock
Min.: 1
Mult.: 1

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 635In Stock
Min.: 1
Mult.: 1

3-State LVCHR 2 Circuit 4.8 ns TSSOP-48 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Tube